Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoK155-1016-00
Order Code2858489
Product RangeWADI Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €43.840 |
5+ | €35.680 |
10+ | €32.650 |
25+ | €30.530 |
50+ | €28.410 |
100+ | €27.840 |
Price for:Each
Minimum: 1
Multiple: 1
€43.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoK155-1016-00
Order Code2858489
Product RangeWADI Series
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min5mm
Cable Diameter Max10.5mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP66, IP67, IP69
Product RangeWADI Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The K155-1016-00 from Hylec is a WADI Heat M16 x 1.5 Cable Gland that is especially suitable for high temperature applications to +200 °C (dynamic). This nickel-plated brass metric gland provides large-area sealing to protect the cable. The fluorine rubber inner sealing O-ring can be removed easily for larger cable sizes. Offers high UV, ozone and weather resistance. Ingress protection rating of IP66, IP67 and IP69.
- Nickel-plated brass (CuZn39Pb3) dome nut and gland body
- Fluorine rubber sealing insert and O-ring have a very good resistance to many chemicals
- Inner sealing O-ring can be removed easily for larger cables
- M16 x 1.5 connecting thread, as per EN 60423
- Especially suitable for high temperature applications
- Temperature range -40 °C / +200 °C (dynamic)
- High UV, ozone and weather resistance
- Large-area sealing protects the cable
- Integrated anchorage with high retention
- Test standard EN 62444
- Ingress protection grade IP66 / IP67 / IP69
Applications
Industrial
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
10.5mm
Gland Colour
Metallic - Nickel Finish
Product Range
WADI Series
Cable Diameter Min
5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP67, IP69
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74072190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033