Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUMMEL
Manufacturer Part No1.106.0601.50
Order Code2707481
Product RangeHSK-MINI Series
Technical Datasheet
126 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.070 |
10+ | €5.190 |
100+ | €3.860 |
250+ | €3.610 |
500+ | €3.360 |
1000+ | €3.290 |
Price for:Each
Minimum: 1
Multiple: 1
€9.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.106.0601.50
Order Code2707481
Product RangeHSK-MINI Series
Technical Datasheet
Thread SizeM6 x 1
Cable Diameter Min2mm
Cable Diameter Max3.2mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeHSK-MINI Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Mini nickel-plated brass cable gland.
Technical Specifications
Thread Size
M6 x 1
Cable Diameter Max
3.2mm
Gland Colour
Metallic - Nickel Finish
Product Range
HSK-MINI Series
Cable Diameter Min
2mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00312