Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.940 |
5+ | €6.480 |
10+ | €6.000 |
20+ | €5.880 |
Price for:Each
Minimum: 1
Multiple: 1
€7.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUCO
Manufacturer Part No104281601FAR
Order Code3470283
Technical Datasheet
Gear MaterialAcetal
No. of Teeth-
Tensile Strength N/m²-
Flange Diameter-
Torque-
Bore Size-
Module Number0.5
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 104281601FAR is a Straight Cut Rack made of acetal.
- 20° Pressure angle
Applications
Industrial
Technical Specifications
Gear Material
Acetal
Tensile Strength N/m²
-
Torque
-
Module Number
0.5
SVHC
No SVHC (17-Dec-2015)
No. of Teeth
-
Flange Diameter
-
Bore Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84834090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011081