Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.910 |
Price for:Each
Minimum: 1
Multiple: 1
€16.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 103P16.3232.F is an Universal Joint made of acetal body for intermittent applications where low mass, corrosion resistance and electrical isolation are desirable. It has only a fraction of the torque capability of steel joint and is not intended to substitute for this in the normal way.
- Backlash-free up to 10⁸ turns
- Low mass
- Low inertia
- Corrosion resistant
- Electrically isolating
Technical Specifications
Coupling Material
Acetal
External Diameter
17.5mm
Bore Size
10mm
Torque
1.6N-m
Rotational Speed Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84836080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036