Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.120 |
5+ | €3.800 |
10+ | €3.500 |
20+ | €3.250 |
Price for:Each
Minimum: 1
Multiple: 1
€5.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUCO
Manufacturer Part No101281080FAR
Order Code3471482
Technical Datasheet
Gear MaterialAcetal
No. of Teeth80
Tensile Strength N/m²-
Flange Diameter41mm
Torque22.3N-m
Bore Size6mm
Module Number0.5
Product Range-
Product Overview
The 101281080FAR is a Spur Gear made of acetal. It features high strength and low friction coefficient to make this gear a popular choice for many applications, including underwater.
- Injection moulded
- Machined bores
- 20° Pressure angle
Applications
Industrial
Technical Specifications
Gear Material
Acetal
Tensile Strength N/m²
-
Torque
22.3N-m
Module Number
0.5
No. of Teeth
80
Flange Diameter
41mm
Bore Size
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84834021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008