Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoRG"188"A/U-60
Order Code4136450
Product RangeRG Series
Technical Datasheet
17 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,026.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,026.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRG"188"A/U-60
Order Code4136450
Product RangeRG Series
Technical Datasheet
Coaxial Cable TypeRG188
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)328.1ft
Reel Length (Metric)100m
Jacket ColourWhite
Jacket MaterialFEP
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
No. of Max Strands x Strand Size7 x 0.54mm
External Diameter2.6mm
Product RangeRG Series
Technical Specifications
Coaxial Cable Type
RG188
Conductor Area CSA
-
Reel Length (Imperial)
328.1ft
Jacket Colour
White
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
External Diameter
2.6mm
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
FEP
No. of Max Strands x Strand Size
7 x 0.54mm
Product Range
RG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16.5