Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoRADOX OFL RF 214
Order Code4261804
Product RangeRADOX Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4,093.000 |
5+ | €4,011.000 |
10+ | €3,929.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€4,093.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRADOX OFL RF 214
Order Code4261804
Product RangeRADOX Series
Technical Datasheet
Coaxial Cable TypeRadox RF 214, RG214
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialLSFH
Conductor MaterialSilver Plated Copper
No. of Max Strands x Strand SizeSolid
External Diameter11.1mm
Product RangeRADOX Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
Radox RF 214, RG214
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Silver Plated Copper
External Diameter
11.1mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
LSFH
No. of Max Strands x Strand Size
Solid
Product Range
RADOX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001