Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoENVIROFLEX"B58
Order Code2817372
Product RangeENVIROFLEX Series
Technical Datasheet
7 In Stock
10 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.590 |
10+ | €3.470 |
25+ | €3.350 |
50+ | €3.120 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€3.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoENVIROFLEX"B58
Order Code2817372
Product RangeENVIROFLEX Series
Technical Datasheet
Coaxial Cable TypeRG58
Wire Gauge20AWG
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
Jacket MaterialLSZH
Conductor MaterialTinned Copper
No. of Max Strands x Strand Size19 x 0.18mm
External Diameter4.95mm
Product RangeENVIROFLEX Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG58
Conductor Area CSA
-
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
4.95mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
20AWG
Impedance
50ohm
Reel Length (Metric)
-
Jacket Material
LSZH
No. of Max Strands x Strand Size
19 x 0.18mm
Product Range
ENVIROFLEX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.57