Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.880 |
5+ | €23.950 |
10+ | €22.020 |
25+ | €20.680 |
50+ | €20.020 |
100+ | €19.350 |
Price for:Each
Minimum: 1
Multiple: 1
€25.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No86"CT-0-1-1/111"NE
Order Code4132623
Technical Datasheet
RF / Coaxial Termination TypePCB Termination
Coaxial Cable TypeRG178B/U
Operating Frequency Min-
Frequency Max-
Operating Frequency Max-
Connector Type-
Connector Gender-
Impedance-
Product Range-
Technical Specifications
RF / Coaxial Termination Type
PCB Termination
Operating Frequency Min
-
Operating Frequency Max
-
Connector Gender
-
Product Range
-
Coaxial Cable Type
RG178B/U
Frequency Max
-
Connector Type
-
Impedance
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000346