Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.550 |
10+ | €3.720 |
100+ | €3.040 |
250+ | €2.850 |
500+ | €2.780 |
1000+ | €2.360 |
Price for:Each
Minimum: 1
Multiple: 1
€4.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No77"Z-0-0-12/---" -H
Order Code4575967
Technical Datasheet
Internal Diameter12.9mm
External Diameter17mm
Fastener MaterialPC (Polycarbonate)
Thread Size - Metric-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Internal Diameter
12.9mm
Fastener Material
PC (Polycarbonate)
Product Range
-
External Diameter
17mm
Thread Size - Metric
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005