Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €157.100 |
5+ | €145.810 |
10+ | €134.510 |
25+ | €129.680 |
50+ | €128.750 |
100+ | €126.180 |
Price for:Each
Minimum: 1
Multiple: 1
€157.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No6803.19.A
Order Code4576006
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation3dB
Frequency Range0GHz to 18GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialCopper Beryllium Alloy
Operating Temperature Range-55°C to +130°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
0GHz to 18GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +130°C
SVHC
No SVHC (27-Jun-2024)
Attenuation
3dB
Input Power
2W
Attenuator Body Material
Copper Beryllium Alloy
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0095