Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €339.010 |
5+ | €324.230 |
10+ | €309.450 |
25+ | €298.350 |
50+ | €292.380 |
100+ | €286.420 |
Price for:Each
Minimum: 1
Multiple: 1
€339.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No6560.41.AA
Order Code3770304
Technical Datasheet
RF Terminator Type7 / 16 Coaxial Termination Plug
Coaxial Cable Types-
Frequency Max5GHz
Impedance50ohm
Product Range-
Technical Specifications
RF Terminator Type
7 / 16 Coaxial Termination Plug
Frequency Max
5GHz
Product Range
-
Coaxial Cable Types
-
Impedance
50ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32