Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No65"SMA-50-0-1/111"NE
Order Code2473838
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No65"SMA-50-0-1/111"NE
Order Code2473838
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min0GHz
Coaxial Cable Type-
Operating Frequency Max18GHz
Frequency Max18GHz
Connector TypeSMA
Connector GenderPlug
Impedance50ohm
Contact MaterialBeryllium Copper
Contact PlatingGold over Nickel Plated Contacts
Product Range-
Connector MountingCable Mount
SVHCLead (10-Jun-2022)
Product Overview
The 65_SMA-50-0-1/111_NE is a RF/coaxial Straight SMA Plug Terminator with PFA/PTFE insulator, gold-plated copper beryllium alloy body and centre contact.
- Standard termination, low-power
- 50Ω Impedance
- IP68 Protection rating
- 18 GHz Maximum interface frequency
- -55 to 130°C Operating temperature range
Applications
RF Communications, Communications & Networking, Aerospace, Defence, Military, Industrial, Test & Measurement
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Coaxial Cable Type
-
Frequency Max
18GHz
Connector Gender
Plug
Contact Material
Beryllium Copper
Product Range
-
SVHC
Lead (10-Jun-2022)
Operating Frequency Min
0GHz
Operating Frequency Max
18GHz
Connector Type
SMA
Impedance
50ohm
Contact Plating
Gold over Nickel Plated Contacts
Connector Mounting
Cable Mount
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053