Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No3406.01.0003
Order Code3594456
Product Range3406
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No3406.01.0003
Order Code3594456
Product Range3406
Technical Datasheet
No. of Poles-
Peak Surge Current10kA
Continuing Operating Voltage Max-
Suppressor MountingPanel
Product Range3406
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Poles
-
Continuing Operating Voltage Max
-
Product Range
3406
Peak Surge Current
10kA
Suppressor Mounting
Panel
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045