Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoENVIROFLEX"316"D
Order Code3498618
Product RangeEnviroflex Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €696.210 |
5+ | €682.290 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€696.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoENVIROFLEX"316"D
Order Code3498618
Product RangeEnviroflex Series
Technical Datasheet
Coaxial Cable TypeEnviroflex 316D, RD316, RG316D
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack, Blue
Jacket MaterialLSFH
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
No. of Max Strands x Strand SizeSolid
External Diameter3.16mm
Product RangeEnviroflex Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
Enviroflex 316D, RD316, RG316D
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
Black, Blue
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
External Diameter
3.16mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
LSFH
No. of Max Strands x Strand Size
Solid
Product Range
Enviroflex Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1