Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoENVIROFLEX"400
Order Code3498622
Product RangeEnviroflex Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,180.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,180.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoENVIROFLEX"400
Order Code3498622
Product RangeEnviroflex Series
Technical Datasheet
Coaxial Cable TypeEnviroflex 400, RG400
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack, Blue
Jacket MaterialLSFH
Conductor MaterialSilver Plated Copper
No. of Max Strands x Strand SizeSolid
External Diameter5mm
Product RangeEnviroflex Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
Enviroflex 400, RG400
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
Black, Blue
Conductor Material
Silver Plated Copper
External Diameter
5mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
LSFH
No. of Max Strands x Strand Size
Solid
Product Range
Enviroflex Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6