Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1356.35.0005
Order Code3819187
Product RangeSENCITY Bridge
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €744.340 |
Price for:Each
Minimum: 1
Multiple: 1
€744.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1356.35.0005
Order Code3819187
Product RangeSENCITY Bridge
Technical Datasheet
Antenna TypeMIMO WiFi
Frequency Min5.15GHz
Frequency Max5.935GHz
Gain-2dBi
VSWR1.3
Input Power30W
Input Impedance50ohm
Antenna PolarisationSlant, Vertical
Product RangeSENCITY Bridge
Technical Specifications
Antenna Type
MIMO WiFi
Frequency Max
5.935GHz
VSWR
1.3
Input Impedance
50ohm
Product Range
SENCITY Bridge
Frequency Min
5.15GHz
Gain
-2dBi
Input Power
30W
Antenna Polarisation
Slant, Vertical
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65