Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoVF360ST
Order Code3439191
Technical Datasheet
Hall Effect TypeLatching
Output Current20mA
Sensor Case / PackageSOT-23
No. of Pins3Pins
Sensor Case StyleSOT-23
Supply Voltage Min3V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Hall Effect Type
Latching
Sensor Case / Package
SOT-23
Sensor Case Style
SOT-23
Supply Voltage Max
24V
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (07-Jul-2017)
Output Current
20mA
No. of Pins
3Pins
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064