Print Page
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.510 |
5+ | €5.160 |
10+ | €4.850 |
20+ | €4.660 |
50+ | €4.490 |
Price for:Each
Minimum: 1
Multiple: 1
€5.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV7-2B17D8-201
Order Code1608195
Product RangeV7
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max11A
Contact Voltage DC Nom250VDC
Product RangeV7
Contact Voltage AC Nom250VAC
Operating Force Max0.86N
Product Overview
The V7-2B17D8-201 is a single-pole double-throw (SPDT) premium Miniature Basic Switch with a roller lever actuator and quick-connect/solder terminations. The MICRO SWITCH™ V7 series premium basic switch is used for simple or precision ON/OFF, end of limit, presence/absence and manual operator interface application needs. The V7 switch can reliably control logic level electrical loads from less than 0.1A to power duty switching up to 25A.
- Actuation on time
- Reliable performance in harsh conditions
- Long life cycle rating
- Design flexibility
Applications
Industrial, Consumer Electronics, Test & Measurement, Medical, Communications & Networking, HVAC
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
11A
Product Range
V7
Operating Force Max
0.86N
Microswitch Actuator
Roller Lever
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
250VAC
Technical Docs (3)
Alternatives for V7-2B17D8-201
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007031