Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.760 |
5+ | €4.520 |
10+ | €4.270 |
20+ | €3.930 |
50+ | €3.580 |
Price for:Each
Minimum: 1
Multiple: 1
€4.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV15T16-EZ100A06
Order Code3439140
Product RangeV15
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorLong Roller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom-
Product RangeV15
Contact Voltage AC Nom250V
Operating Force Max100gf
SVHCNo SVHC (07-Jul-2017)
Product Overview
V15T16-EZ100A06 is a V15 series, MICRO SWITCH V-Basic standard switch. This electromechanical switch is designed to provide outstanding value in a reliable global package. This switch is often ideal for “low-cost-of-failure” applications, where cost is minimal to replace or service any failure related to the switch. With a wide variety of operating forces, and amperage ratings, the V15 is designed for numerous types of applications. Potential applications include appliances, furnaces, gaming machines, ice makers, power washers, vending machines.
- Long service life: over one million mechanical operations
- UL/CSA, cUL, ENEC, and CQC approvals
- 125°C temperature rating, 16A 125Vac/250Vac electric rating
- 4.70mm x 0.50mm quick disconnect terminal type
- SPDT circuit, 100gf; 0.96N operating force (at pin plunger max)
- Far from pin plunger lever position, long roller lever type
- Metric Ø 3.1mm mounting holes
- Operating temperature range from -25°C to 125°C
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
V15
Operating Force Max
100gf
Microswitch Actuator
Long Roller Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005