Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSZL-WL-K-N
Order Code3443010
Product RangeSZL-WL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €349.990 |
Price for:Each
Minimum: 1
Multiple: 1
€349.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSZL-WL-K-N
Order Code3443010
Product RangeSZL-WL Series
Technical Datasheet
Limit Switch ActuatorWobble Coil Spring
Contact Configuration-
Contact Current AC Max10A
Contact Voltage AC Max250V
Operating Force Max150gf
Product RangeSZL-WL Series
Contact Current DC Max800mA
Contact Voltage DC Max250V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SZL-WL-K-N is a single-pole double-throw (SPDT) general purpose Limit Switch with wobble-coil spring actuator and 1/2-inch NPT conduit. The MICRO SWITCH™ switch is cost effective switch that may be used in a wide range of applications from general purpose conveyors to heavy-duty machinery. Rugged and reliable, the SZL-WL series switch is specially designed for world-wide use.
- Industrial global design
- Robust and reliable
- Two circuit double break contacts
- Oil, water and dust-tight
Technical Specifications
Limit Switch Actuator
Wobble Coil Spring
Contact Current AC Max
10A
Operating Force Max
150gf
Contact Current DC Max
800mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
-
Contact Voltage AC Max
250V
Product Range
SZL-WL Series
Contact Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.297