Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSZL-VL-S-C-N-M.
Order Code2780338
Product RangeSZL-VL-S Series
Technical Datasheet
129 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €41.540 |
5+ | €39.640 |
10+ | €37.750 |
25+ | €35.680 |
Price for:Each
Minimum: 1
Multiple: 1
€41.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSZL-VL-S-C-N-M.
Order Code2780338
Product RangeSZL-VL-S Series
Technical Datasheet
Limit Switch ActuatorSide Rotary Rod
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max500mA
Contact Voltage AC Max380V
Operating Force Max18N-cm
Product RangeSZL-VL-S Series
Contact Current DC Max50mA
Contact Voltage DC Max220V
Technical Specifications
Limit Switch Actuator
Side Rotary Rod
Contact Current AC Max
500mA
Operating Force Max
18N-cm
Contact Current DC Max
50mA
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
380V
Product Range
SZL-VL-S Series
Contact Voltage DC Max
220V
Alternatives for SZL-VL-S-C-N-M.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195819