Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €74.460 |
5+ | €67.350 |
10+ | €62.760 |
25+ | €59.740 |
Product Information
Product Overview
The SSCSNBN001PDAA5 is a TruStability® Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog for reading pressure over the specified full scale pressure span and temperature range. The series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and nonlinearity using an on-board (ASIC). The sensors are intended for use with dry gases only, no diagnostics. These sensors measure differential pressure (±1psi). Differential versions allow measurement of pressure between two pressure ports. Products is designed and manufactured according to ISO 9001 standards.
- Proprietary Honeywell technology
- Protected by multiple global patents
- Industry-leading long-term stability
- Total error band (TEB)
- Industry-leading accuracy
- High burst pressures
- High working pressure ranges
- Industry-leading flexibility
- Wide variety of pressure ranges
- Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1 requirements
- Optional internal diagnostic function
- Energy efficient
Applications
Sensing & Instrumentation, Medical, HVAC, Test & Measurement, Industrial
Technical Specifications
Differential
Analogue
1psi
5.25VDC
Axial
3.5mA
Analogue
Dual Axial Barbless, Same Side
-
-40°C
SSC Series
No SVHC (16-Jan-2020)
-1psi
Differential
5V
4.75VDC
SIP
4Pins
± 0.25%
Through Hole
Dry Gas
85°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate