Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSS495A...
Order Code2127716
Product RangeSS490 Series
Technical Datasheet
963 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €8.600 |
5+ | €7.960 |
10+ | €7.870 |
25+ | €7.710 |
50+ | €7.450 |
100+ | €7.210 |
Price for:Each
Minimum: 1
Multiple: 1
€8.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS495A...
Order Code2127716
Product RangeSS490 Series
Technical Datasheet
Hall Effect TypeLinear, Ratiometric
Sensor Case / PackageTO-92
Output Current600µA
No. of Pins3Pins
Sensor Case StyleTO-92
Supply Voltage Min4.5V
Supply Voltage Max10.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSS490 Series
Qualification-
Automotive Qualification Standard-
MSL-
Technical Specifications
Hall Effect Type
Linear, Ratiometric
Output Current
600µA
Sensor Case Style
TO-92
Supply Voltage Max
10.5V
Operating Temperature Max
150°C
Qualification
-
MSL
-
Sensor Case / Package
TO-92
No. of Pins
3Pins
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
SS490 Series
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for SS495A...
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726