Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€3,210.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS351AT
Order Code1784732
Technical Datasheet
Hall Effect TypeOmnipolar
Sensor Case / PackageSOT-23
Output Current20mA
No. of Pins3Pins
Sensor Case StyleSOT-23
Supply Voltage Min3V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The SS351AT is a versatile digital Hall Effect Sensor operated by the magnetic field from a permanent magnet or an electromagnet. The device has a typical operating point of 85G at 25°C (77°F). The device can be operated by a North or a South pole, they do not require the magnet polarity to be identified, thus making the installation easier and potentially reducing the system cost. The omnipolar sensor is sensitive and flexible device.
- Built-in reverse polarity protection
- Thermally balanced integrated circuit
Applications
Sensing & Instrumentation, Metering, HVAC, Robotics, Medical
Technical Specifications
Hall Effect Type
Omnipolar
Output Current
20mA
Sensor Case Style
SOT-23
Supply Voltage Max
24V
Operating Temperature Max
150°C
Qualification
-
Sensor Case / Package
SOT-23
No. of Pins
3Pins
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043