Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoLGRTB3CB01-000
Order Code3537197
Product RangeGAPS LG Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,636.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,636.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLGRTB3CB01-000
Order Code3537197
Product RangeGAPS LG Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max3mm
Operating Temperature Max115°C
Sensing Distance Min2mm
Thread Size - Metric-
Sensing Distance Max3mm
Sensor Output Type3-Wire, NO, Open Collector
Sensing Distance Nom-
Supply Voltage DC Min12V
Supply Voltage Min12VDC
Supply Voltage DC Max32V
Supply Voltage Max0
Sensor Output Type3-Wire, NO, Open Collector
Sensor Case / PackageRight Angle Cylindrical
Sensor TerminalsConnector
Sensor Body MaterialStainless Steel
IP Rating-
Operating Temperature Min-55°C
Product RangeGAPS LG Series
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
115°C
Thread Size - Metric
-
Sensor Output Type
3-Wire, NO, Open Collector
Supply Voltage DC Min
12V
Supply Voltage DC Max
32V
Sensor Output Type
3-Wire, NO, Open Collector
Sensor Terminals
Connector
IP Rating
-
Product Range
GAPS LG Series
Sensing Range Max
3mm
Sensing Distance Min
2mm
Sensing Distance Max
3mm
Sensing Distance Nom
-
Supply Voltage Min
12VDC
Supply Voltage Max
0
Sensor Case / Package
Right Angle Cylindrical
Sensor Body Material
Stainless Steel
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128822
Product traceability