Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHEL-707-T-0-12-00
Order Code4220246
Product RangeHEL-700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €91.140 |
Price for:Each
Minimum: 1
Multiple: 1
€91.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHEL-707-T-0-12-00
Order Code4220246
Product RangeHEL-700 Series
Technical Datasheet
Sensing Temperature Min-75°C
RTD TypeComponent with Leads
RTD Accuracy-
Sensing Temperature Max540°C
Resistance100ohm
Measured Temperature Min-75°C
Measured Temperature Max540°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric305mm
Cable Length - Imperial12"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeHEL-700 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensing Temperature Min
-75°C
RTD Accuracy
-
Resistance
100ohm
Measured Temperature Max
540°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
305mm
Cable Termination
Wire Leaded
Product Range
HEL-700 Series
RTD Type
Component with Leads
Sensing Temperature Max
540°C
Measured Temperature Min
-75°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
12"
Wire Configuration
2-Wire
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for HEL-707-T-0-12-00
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012