Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoGXA51A1B
Order Code3443006
Product RangeMICRO SWITCH GXS
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGXA51A1B
Order Code3443006
Product RangeMICRO SWITCH GXS
Technical Datasheet
Limit Switch ActuatorSide Rotary Roller
Contact ConfigurationSPDT
Contact Current AC Max4A
Contact Voltage AC Max250V
Operating Force Max0.33N-m
Product RangeMICRO SWITCH GXS
Contact Current DC Max150mA
Contact Voltage DC Max250V
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Limit Switch Actuator
Side Rotary Roller
Contact Current AC Max
4A
Operating Force Max
0.33N-m
Contact Current DC Max
150mA
SVHC
No SVHC (16-Jan-2020)
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
MICRO SWITCH GXS
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398