Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoGLEA24E7B
Order Code3443008
Product RangeGLE Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGLEA24E7B
Order Code3443008
Product RangeGLE Series
Technical Datasheet
Limit Switch ActuatorWobble Coil Spring
Contact ConfigurationDPDT
Contact Current AC Max6A
Contact Voltage AC Max120V
Operating Force Max1.1N
Product RangeGLE Series
Contact Current DC Max550mA
Contact Voltage DC Max125V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Wobble Coil Spring
Contact Current AC Max
6A
Operating Force Max
1.1N
Contact Current DC Max
550mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPDT
Contact Voltage AC Max
120V
Product Range
GLE Series
Contact Voltage DC Max
125V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000999