Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
200+ | €152.660 |
Price for:Each
Minimum: 200
Multiple: 200
€30,532.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoDT-2R-A7
Order Code1181300
Product RangeDT Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorPin Plunger
Contact ConfigurationDPDT
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage DC Nom28VDC
Product RangeDT Series
Contact Voltage AC Nom250VAC
Operating Force Max2.78N
Technical Specifications
Microswitch Type
Standard
Contact Configuration
DPDT
Contact Current Max
10A
Product Range
DT Series
Operating Force Max
2.78N
Microswitch Actuator
Pin Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
28VDC
Contact Voltage AC Nom
250VAC
Technical Docs (1)
Alternatives for DT-2R-A7
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
Product traceability