Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €40.680 |
5+ | €38.360 |
10+ | €35.800 |
25+ | €33.990 |
50+ | €33.560 |
Product Information
Product Overview
The CSLA2DG is an inductive analogue Linear Current Sensor incorporates 91SS12-2 and SS94A1 linear output hall effect transducer (LOHET™). The sensing element is assembled in a printed circuit board mountable housing. This housing is available in four configurations. Normal mounting is with 0.375-inch long 4-40 screw and square nut (not provided) inserted in the housing or a 6-20 self-tapping screw. The combination of the sensor, flux collector and housing comprises the holder assembly. This sensor is ratiometric.
- Linear output
- AC or DC current sensing
- Through-hole design
- Fast response time
- Output voltage isolation from input
- Minimum energy dissipation
- Maximum current limited only by conductor size
- Adjustable performance and built-in temperature compensation assures reliable operation
- Accurate and low-cost sensing
- -25 to 85°C operating temperature range
- PBT polyester housing
- PCB on 3-pin mounting
Applications
Motor Drive & Control, Safety, Sensing & Instrumentation, Robotics, Power Management, Communications & Networking, Automotive, Metering
Technical Specifications
Linear
6V
AC / DC
150A
150A
-
-25°C
CS Series
6V DC to 12V DC, 8V DC to 16V DC
12V
-
Open Loop Hall Effect
-57A to 57A, -950A to 950A
Through Hole
85°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate