Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBZE6-2RN81
Order Code1648441
Product RangeE6 Series
Technical Datasheet
Limit Switch ActuatorCross Roller Plunger
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current AC Max15A
Contact Voltage AC Max600V
Operating Force Max24ozf
Product RangeE6 Series
Contact Current DC Max500mA
Contact Voltage DC Max250V
Technical Specifications
Limit Switch Actuator
Cross Roller Plunger
Contact Current AC Max
15A
Operating Force Max
24ozf
Contact Current DC Max
500mA
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Max
600V
Product Range
E6 Series
Contact Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.295