Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBZ-2RDS-A2-S
Order Code1181567
Product RangeBZ Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorOvertravel Plunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom250VDC
Product RangeBZ Series
Contact Voltage AC Nom480VAC
Operating Force Max19ozf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
BZ Series
Operating Force Max
19ozf
Microswitch Actuator
Overtravel Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
480VAC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034474