Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoBAF1-2RN-LH
Order Code1184726
Product RangeBAF1 Series
Technical Datasheet
38 In Stock
90 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €203.830 |
5+ | €195.900 |
10+ | €187.960 |
Price for:Each
Minimum: 1
Multiple: 1
€203.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBAF1-2RN-LH
Order Code1184726
Product RangeBAF1 Series
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact ConfigurationSPDT
Contact Current AC Max20A
Contact Voltage AC Max480V
Operating Force Max11.2N
Product RangeBAF1 Series
Contact Current DC Max500mA
Contact Voltage DC Max250V
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
20A
Operating Force Max
11.2N
Contact Current DC Max
500mA
Contact Configuration
SPDT
Contact Voltage AC Max
480V
Product Range
BAF1 Series
Contact Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.476272