Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoABPMLNV150PGAA3
Order Code3438996
Product RangeABP Series
Technical Datasheet
84 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €35.770 |
10+ | €35.410 |
25+ | €35.070 |
50+ | €21.730 |
Price for:Each
Minimum: 1
Multiple: 1
€35.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABPMLNV150PGAA3
Order Code3438996
Product RangeABP Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeAnalogue
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max150psi
Voltage Rating3.3V
Supply Voltage Min3VDC
Port StyleSingle Axial Barbless
Supply Voltage Max3.6VDC
Supply Current2.1mA
Sensor Case / Package-
No. of Pins6Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbless
Sensor MountingSurface Mount
Output Interface-
Media TypeLiquid, Viscous Fluid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeABP Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Operating Pressure Max
150psi
Supply Voltage Min
3VDC
Supply Voltage Max
3.6VDC
Sensor Case / Package
-
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbless
Output Interface
-
Operating Temperature Min
-40°C
Product Range
ABP Series
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
Analogue
Pressure Measurement Type
Gauge
Voltage Rating
3.3V
Port Style
Single Axial Barbless
Supply Current
2.1mA
No. of Pins
6Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Liquid, Viscous Fluid
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067