Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €35.370 |
10+ | €27.720 |
25+ | €25.170 |
50+ | €23.380 |
Product Information
Product Overview
ABP series basic amplified board mount pressure sensors are piezoresistive silicon pressure sensors offering a ratiometric output for reading pressure over the specified full scale pressure span and temperature range. They are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include non-linearity, repeatability and hysteresis) using an on-board application specific integrated circuit (ASIC). Calibrated output values for pressure are updated at approximately 1KHz for analogue and 2KHz for digital. All products are designed and manufactured according to ISO 9001 standards. ABP series is calibrated over the temperature range of 0°C to 50°C (32°F to 122°F). These sensors measure gage and differential pressures. Applications include medical, industrial and commercial.
- Proprietary Honeywell technology, protected by multiple global patents
- Industry leading long term stability of ±0.25 %FSS, total error band (TEB) of ±1.5%FSS
- Industry-leading accuracy of ±0.25 %FSS BFSL, high burst pressures, industry-leading flexibility
- Meets IPC/JEDEC J-STD-020D.1 moisture sensitivity level 1 requirements
- Energy efficient, small size (as small as 8mm x 7mm)
- SMT (Surface Mount Technology) package, 3.3V supply voltage
- I2C, address 0x28 output type
- Single axial barbed port
- Silicone gel coating, diagnostics on
- 0psi to 30psi gage measurement
Technical Specifications
Gauge
I2C Digital
Gauge
3VDC
3.6VDC
3.1mA
Digital
Single Axial Barbed
I2C
-40°C
ABP Series
No SVHC (07-Jul-2017)
0psi
30psi
3.3VDC
Single Axial Barbed
-
6Pins
± 0.25%
Surface Mount
Liquid, Viscous Fluid
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate