Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoABPDANT030PG0D3
Order Code3438994
Product RangeABP Series
Technical Datasheet
68 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €25.070 |
10+ | €25.010 |
25+ | €24.960 |
50+ | €21.900 |
Price for:Each
Minimum: 1
Multiple: 1
€25.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABPDANT030PG0D3
Order Code3438994
Product RangeABP Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeDigital (I2C)
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max30psi
Voltage Rating3.3V
Supply Voltage Min3VDC
Supply Voltage Max3.6VDC
Port StyleSingle Axial Barbed
Supply Current3.1mA
Sensor Case / PackageDIP
No. of Pins6Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output InterfaceI2C
Media TypeLiquid, Viscous Fluid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeABP Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Operating Pressure Max
30psi
Supply Voltage Min
3VDC
Port Style
Single Axial Barbed
Sensor Case / Package
DIP
Sensor Output Type
Digital
Pressure Port Type
Single Axial Barbed
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
ABP Series
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
Digital (I2C)
Pressure Measurement Type
Gauge
Voltage Rating
3.3V
Supply Voltage Max
3.6VDC
Supply Current
3.1mA
No. of Pins
6Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Liquid, Viscous Fluid
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015