Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoABP2MDAN004ND2B3XX
Order Code3703972
Product RangeABP2 Series
Technical Datasheet
12 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.020 |
5+ | €33.750 |
10+ | €31.360 |
25+ | €28.470 |
50+ | €26.460 |
Price for:Each
Minimum: 1
Multiple: 1
€40.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABP2MDAN004ND2B3XX
Order Code3703972
Product RangeABP2 Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeI2C Digital
Operating Pressure Min-4Inch-H2O
Operating Pressure Max4Inch-H2O
Pressure Measurement TypeDifferential
Voltage Rating3.3VDC
Supply Voltage Min1.8V
Port StyleDual Axial Barbed
Supply Voltage Max3.6V
Supply Current0.0338µA
Sensor Case / PackageSMD, J-Lead
No. of Pins6Pins
Accuracy± 0.25%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeABP2 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-4Inch-H2O
Pressure Measurement Type
Differential
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Sensor Case / Package
SMD, J-Lead
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
ABP2 Series
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
I2C Digital
Operating Pressure Max
4Inch-H2O
Voltage Rating
3.3VDC
Port Style
Dual Axial Barbed
Supply Current
0.0338µA
No. of Pins
6Pins
Pressure Port Type
Dual Axial Barbed, Same Side
Media Type
Dry Gas
Operating Temperature Max
110°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007