Print Page
1,124 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €22.110 |
5+ | €20.440 |
10+ | €18.750 |
25+ | €16.740 |
50+ | €16.450 |
100+ | €16.160 |
Price for:Each
Minimum: 1
Multiple: 1
€22.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No311SX4-T
Order Code1180587
Product RangeSX Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom28VDC
Product RangeSX Series
Contact Voltage AC Nom250VAC
Operating Force Max60gf
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
SX Series
Operating Force Max
60gf
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
28VDC
Contact Voltage AC Nom
250VAC
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134