Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | €8.050 |
10+ | €7.370 |
25+ | €7.240 |
50+ | €6.080 |
100+ | €5.960 |
Price for:Each
Minimum: 1
Multiple: 1
€8.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2DM1
Order Code1796401
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPin Plunger
Contact ConfigurationDPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max10A
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom277VAC
Operating Force Max6.67N
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 2DM1 is a double-pole double-throw (DPDT) snap-in panel-mount Basic Microswitch with a momentary action pin plunger actuator and quick connect/solder terminals. This MICRO SWITCH™ DM series switch is designed for a variety of applications and known for their compact, lightweight design and accurate repeatability.
- DM accept a button for manual operation
- Attractive, rugged snap-in panel mount design - Easy installation
- Easy installation
- Long life
- -37 to 82°C Wide operating temperature range
Applications
Industrial, Security
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
DPDT
Contact Current Max
10A
Product Range
-
Operating Force Max
6.67N
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
277VAC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017464