Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No26PCFFB2G
Order Code3598673
Product Range26PC Series
Technical Datasheet
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €134.430 |
5+ | €129.180 |
10+ | €117.290 |
Price for:Each
Minimum: 1
Multiple: 1
€134.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No26PCFFB2G
Order Code3598673
Product Range26PC Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeAnalogue
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max100psi
Voltage Rating10VDC
Supply Voltage Min2.5VDC
Supply Voltage Max16VDC
Port StyleBarbed
Sensor Case / PackageDIP
No. of Pins4Pins
Accuracy-
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Media TypeGas, Liquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range26PC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Operating Pressure Max
100psi
Supply Voltage Min
2.5VDC
Port Style
Barbed
No. of Pins
4Pins
Pressure Port Type
Single Axial Barbed
Media Type
Gas, Liquid
Operating Temperature Max
85°C
Qualification
-
Sensor Output Type
Analogue
Pressure Measurement Type
Gauge
Voltage Rating
10VDC
Supply Voltage Max
16VDC
Sensor Case / Package
DIP
Accuracy
-
Sensor Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
26PC Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002