Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €18.930 |
10+ | €16.570 |
25+ | €13.730 |
50+ | €12.310 |
100+ | €11.360 |
Product Information
Product Overview
The 2455R series commercial Thermostats a temperature-sensitive bimetal disc, electrically isolated from the switch, actuates the normally closed contacts. The contacts open when the surface or ambient temperatures increase to the operating snap point of the calibrated disc. Response to temperature changes is extremely rapid due to the inherently low mass of the disc and the small size of the product. These products are factory calibrated to the customer’s specification. Commercial thermostats include products for use in a wide array of small and major appliances, automotive applications, office copy machines and heat and smoke detectors . These snap-action thermostats include automatic or manual reset options, phenolic or ceramic housings and a variety of mounting brackets and terminal options.
- Automatic reset type
- 15A Maximum resistive amperage capacity
- Open on rising temperature and Close on rising temperature functions
- B203S Standard mounting bracket
- Horizontal T146 terminals
- Up to 15A and up to 250VAC
- Silver contact system
Applications
Sensing & Instrumentation, HVAC, Automotive, Computers & Computer Peripherals, Industrial
Technical Specifications
140°C
Normally Closed
Flange Mount
2455R Series
115°C
Quick Connect
120VAC/15A, 240VAC/10A
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate