Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1SX74-T
Order Code3438985
Product RangeSX
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max7A
Contact Voltage DC Nom28VDC
Product RangeSX
Contact Voltage AC Nom250VAC
Operating Force Max5ozf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
7A
Product Range
SX
Operating Force Max
5ozf
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
28VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136