Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973368100, 973368101, 973865001
Order Code4406284
Technical Datasheet
141 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.250 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
€5.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973368100, 973368101, 973865001
Order Code4406284
Technical Datasheet
Kit Contents973368100 Black, 973368101 Red Test Probe Tips and 973865001 Tip Protection and IC Cap
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
973368100, 973368101, 973865001 is a PRUEF 2 test probes with shatter-proof insulated sleeve and SS 260 tip protection and IC tap.
- 30VAC / 60VDC voltage rating
- CAT I measurement category (IEC61010)
- 1A current rating
- 50mohm contact resistance
- 4mm diameter brass socket connection
- Temperature range from -25 °C to +80 °C (13°F to 176°F)
- Insulation and oxide layers can be penetrated by the slender stainless steel tip
Contents
PRUEF 2 test probe with shatter-proof insulated sleeve (black, red), SS 260 tip protection and IC tap.
Technical Specifications
Kit Contents
973368100 Black, 973368101 Red Test Probe Tips and 973865001 Tip Protection and IC Cap
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0132