Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934092100
Order Code8282013
Product RangeMLN SIL 100/1 Series
Technical Datasheet
153 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €8.130 | 
| 5+ | €7.200 | 
| 10+ | €6.990 | 
Price for:Each
Minimum: 1
Multiple: 1
€8.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No934092100
Order Code8282013
Product RangeMLN SIL 100/1 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlack
Current Rating16A
Voltage Rating60VDC
Product RangeMLN SIL 100/1 Series
SVHCDecamethylcyclopentasiloxane (23-Jan-2024)
Product Overview
Measuring lead, at either end 4 mm diameter plug with caged spring and 4 mm diameter socket for tower construction. Nickel-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, grip and lead shatter-proof. Built in colour indicator for easy identification of insulation damages.
- 4 mm system
 - Measuring leads
 - 30 VAC / 60 VDC rated voltage (1)
 - O (3) measurement cat. acc. to IEC 61010
 - 16 A rated current (1)
 - PA housing material
 - (1) for normal environmental conditions -5°C to +40°C
 - (3) without rated measurement category, for other circuits that are not directly connected to mains
 
Applications
Industrial, Test & Measurement
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
3.3ft
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
Decamethylcyclopentasiloxane (23-Jan-2024)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1m
Current Rating
16A
Product Range
MLN SIL 100/1 Series
Technical Docs (1)
Alternatives for 934092100
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042