Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No932435100
Order Code4367763
Product Range9324351 Series
Technical Datasheet
35 In Stock
20 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.500 |
Price for:Each
Minimum: 1
Multiple: 1
€4.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No932435100
Order Code4367763
Product Range9324351 Series
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating25A
Jaw Opening Max9.5mm
Insulator ColourBlack
Product Range9324351 Series
SVHCTo Be Advised
Product Overview
932435101 are fully shrouded crocodile clips to accept 4mm shrouded plugs.
- Red clip
- 25A, 300VAC/DC rated
- Clamping range up to a bolt diameter of 9.5mm
- Brass contact
- Temperature range acc. to IEC61010(1) -25°C to +80°C
- Contact-protected, high strength crocodile clip
- 4mm diameter brass socket connection
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
9.5mm
Product Range
9324351 Series
Current Rating
25A
Insulator Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01318