Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930727101
Order Code1176443
Product RangeBUELA 30 K Series
Technical Datasheet
235 In Stock
450 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.120 |
5+ | €6.470 |
10+ | €6.100 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€7.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930727101
Order Code1176443
Product RangeBUELA 30 K Series
Technical Datasheet
Connector MountingCable Mount
Current Rating30A
Voltage Rating60VDC
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeBUELA 30 K Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The BUELA 30 K series from Hirschmann are 4mm multiple spring wire plugs, shatter proof, flexible insulated sleeve with transverse hole. The tapering sleeve end serves as kinking protection for lead. It provides solder connection up to 2.5mm² maximum cable cross section.
- Nickel plated brass contact
- IEC 61010, CAT I measurement category
- Solder terminations
- Rated voltage of 30VAC / 60VDC
- Rated current of 30A
- Contact resistance is 3mohm
- PVC-P housing material
- Temperature range from -25°C to 70°C
- Available in variety of colours
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
30A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
BUELA 30 K Series
Connector Mounting
Cable Mount
Voltage Rating
60VDC
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032