Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoZX360-B-10S-UNIT
Order Code1874401
Product RangeMicro USB 3.0 ZX360
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZX360-B-10S-UNIT
Order Code1874401
Product RangeMicro USB 3.0 ZX360
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 3.0
No. of Positions10Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMicro USB 3.0 ZX360
SVHCNo SVHC (17-Dec-2014)
Alternatives for ZX360-B-10S-UNIT
1 Product Found
Product Overview
The ZX360-B-10S-UNIT is a Micro USB Type-B Plug with gold-plated copper alloy contact. It supports USB 3.0 version and features 10 positions and surface mount. High speed transmission capability up to 5Gbps.
- Halogen-free
Applications
Computers & Computer Peripherals
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Plug
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
Micro USB 3.0 ZX360
USB Standard
USB 3.0
No. of Positions
10Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134