Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoZH05-32DP-HU(A)
Order Code4516425
Product RangeZH05 Series
Also Known AsZH05-32DP-HU(A)
Technical Datasheet
455 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.180 |
10+ | €0.825 |
100+ | €0.717 |
500+ | €0.644 |
1000+ | €0.593 |
2500+ | €0.527 |
Price for:Each
Minimum: 1
Multiple: 1
€1.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZH05-32DP-HU(A)
Order Code4516425
Product RangeZH05 Series
Also Known AsZH05-32DP-HU(A)
Technical Datasheet
Product RangeZH05 Series
No. of Positions32Ways
For Use WithHIROSE ZH05-2224PCF, ZH05-32DP-R Retainer and Male Crimp Contacts
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating60V
Current Rating2A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
ZH05 Series
No. of Positions
32Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
60V
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
For Use With
HIROSE ZH05-2224PCF, ZH05-32DP-R Retainer and Male Crimp Contacts
IP Rating
-
Current Rating
2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0106