Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoLF13WBRB-20P
Order Code4222080
Product RangeLF Series
Also Known As136-1023-0-00
Technical Datasheet
220 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.950 |
5+ | €25.330 |
10+ | €20.990 |
25+ | €20.700 |
50+ | €20.400 |
100+ | €19.690 |
Price for:Each
Minimum: 1
Multiple: 1
€28.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoLF13WBRB-20P
Order Code4222080
Product RangeLF Series
Also Known As136-1023-0-00
Technical Datasheet
Product RangeLF Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts20Contacts
Circular Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCTo Be Advised
Technical Specifications
Product Range
LF Series
No. of Contacts
20Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
Zinc Alloy Body
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0151